The MLH040BSG02B is a sealed gage pressure sensor with an operating pressure range of 0 to 40bar and an accuracy of ±0.5%. It has a maximum operating temperature range of -40 to 125°C and can withstand a maximum overload pressure of 400bar. The sensor is designed for use in industrial environments and has an IP65 rating. It has a 3-pin configuration with a male M12x1.5 port and a mini DIN electrical termination.
Honeywell MLH040BSG02B technical specifications.
| Operating Pressure Range | 0bar to 40bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Type | Male |
| Port Size | M12x1.5 |
| Electrical Termination | Mini DIN |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH040BSG02B to view detailed technical specifications.
No datasheet is available for this part.