The MLH040BSL14A is a sealed gage pressure sensor with an operating pressure range of 0 to 40 bar and an accuracy of ±0.5%. It features a maximum overload pressure of 400 bar and operates within a temperature range of -40 to 125°C. The device has a maximum supply voltage of 6V and a maximum supply current of 8mA. It is available with a male G 1/4-19 port and an IP65 rating.
Honeywell MLH040BSL14A technical specifications.
| Operating Pressure Range | 0bar to 40bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Type | Male |
| Port Size | G 1/4-19 |
| Electrical Termination | Cable (1m) |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH040BSL14A to view detailed technical specifications.
No datasheet is available for this part.