The MLH040BST01A pressure sensor from Honeywell offers a sealed gage pressure range of 0 to 40bar with an accuracy of ±0.5%. It operates within a temperature range of -40 to 125°C and has a maximum supply voltage of 6V and current of 8mA. The sensor features a 1/4-18 NPT port and Deutsch electrical termination, with an IP65 rating for environmental protection. It has a response time of 2ms and a typical operating supply voltage of 5V.
Honeywell MLH040BST01A technical specifications.
| Operating Pressure Range | 0bar to 40bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH040BST01A to view detailed technical specifications.
No datasheet is available for this part.