The MLH050BSD12E pressure sensor from Honeywell is a sealed gage device with an operating pressure range of 0 to 50bar and an accuracy of ±0.5%. It features a maximum overload pressure of 500bar and operates within a temperature range of -40 to 125 degrees Celsius. The sensor has a maximum supply voltage of 30V and a maximum supply current of 17mA. It is designed for use in industrial applications and has an IP65 rating for protection against solid particles and water.
Honeywell MLH050BSD12E technical specifications.
| Operating Pressure Range | 0bar to 50bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 500bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Type | Male |
| Port Size | 9/16-18 UNF |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH050BSD12E to view detailed technical specifications.
No datasheet is available for this part.