The MLH05KPGD01B is a vented gage pressure sensor from Honeywell, operating within a pressure range of 0 to 5000psi with an accuracy of ±0.5%. It features a maximum overload pressure of 30000psi and can operate within a temperature range of -40 to 125 degrees Celsius. The device is designed for use with a 1/4-18 NPT port and has a response time of 2 seconds. It is rated for IP65 and has a maximum output current of 20mA.
Honeywell MLH05KPGD01B technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH05KPGD01B to view detailed technical specifications.
No datasheet is available for this part.