
Cylindrical strain gauge pressure sensor with a sealed gauge pressure type. Features 0.25% accuracy and an analog voltage output ranging from 0.50-4.50V. Operates within a -40°C to 125°C temperature range, with a maximum pressure rating of 7500 PSI and an operating pressure of 5000 PSI. Includes a threaded port style and stud mount, operating on a 5VDC supply with a 4mA current draw.
Honeywell MLH05KPSB01A technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 7500PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 5000PSI |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Packaging | Rail/Tube |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Reach SVHC Compliant | No |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH05KPSB01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.