The MLH05KPSL01G is a sealed gage pressure sensor from Honeywell, operating within a pressure range of 0 to 5000psi. It features an accuracy of ±0.5% and a temperature range of -40 to 125°C. The device has a maximum overload pressure of 30000psi and is designed for use in industrial environments. It is IP65 rated and has a 1/4-18 NPT port size, with electrical termination via a 1m cable.
Honeywell MLH05KPSL01G technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (1m) |
| IP Rating | IP65 |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH05KPSL01G to view detailed technical specifications.
No datasheet is available for this part.