This sealed gage pressure sensor from Honeywell operates within a 0psi to 5000psi range with an accuracy of ±0.5%. It can withstand a maximum overload pressure of 30000psi and has a response time of 2 seconds. The device is designed for use in industrial environments and features an IP65 rating. It can be powered with a supply voltage between 9.5 and 30 volts, with typical operating voltages of 12, 15, 18, or 24 volts. The sensor is available with a 1/4-18 NPT port and has a flying lead electrical termination.
Honeywell MLH05KPSP01B technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Flying Lead |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH05KPSP01B to view detailed technical specifications.
No datasheet is available for this part.