The MLH060BGT01B is a vented gage pressure sensor with an operating pressure range of 0 to 60 bar and an accuracy of ±0.5%. It can withstand a maximum overload pressure of 600 bar and has a response time of 2 seconds. The sensor is designed for use in industrial environments and has an IP65 rating for protection against solid particles and water. It has a 1/4-18 NPT port and is terminated with Deutsch connectors. The operating temperature range is from -40 to 125 degrees Celsius.
Honeywell MLH060BGT01B technical specifications.
| Operating Pressure Range | 0bar to 60bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 600bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH060BGT01B to view detailed technical specifications.
No datasheet is available for this part.