The MLH060BST01B is a sealed gage pressure sensor from Honeywell, operating within a pressure range of 0 to 60 bar with an accuracy of ±0.5%. It features a response time of 2 ms and a maximum output current of 20 mA. The device is designed for industrial applications and is rated for operation within a temperature range of -40 to 125°C. It is supplied with a typical voltage of 12, 15, 18, or 24 V and is electrically terminated with a Deutsch connector. The sensor is IP65 rated and has a 1/4-18 NPT port size.
Honeywell MLH060BST01B technical specifications.
| Operating Pressure Range | 0bar to 60bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 600bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH060BST01B to view detailed technical specifications.
No datasheet is available for this part.