The MLH08KPSD01A is a sealed gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 8000psi. It features an accuracy of ±0.5% and a temperature range of -40 to 125°C. The device has a maximum overload pressure of 30000psi and a typical operating supply voltage of 5V. It is electrically terminated with a connector and has an IP65 rating. The sensor is available in a 3-pin package and is suitable for industrial applications.
Honeywell MLH08KPSD01A technical specifications.
| Operating Pressure Range | 0psi to 8000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH08KPSD01A to view detailed technical specifications.
No datasheet is available for this part.