The MLH100BSL01A is a sealed gage pressure sensor from Honeywell, operating within a 0 to 100bar pressure range with an accuracy of ±0.5%. It features a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device has a maximum supply voltage of 6V and a maximum supply current of 8mA. It is designed with a 1/4-18 NPT port size and has an IP65 rating for dust and water resistance. The sensor's output voltage ranges from 0.5 to 4.5V, with a typical operating supply voltage of 5V.
Honeywell MLH100BSL01A technical specifications.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (1m) |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH100BSL01A to view detailed technical specifications.
No datasheet is available for this part.