The MLH100BSP01G is a sealed gage pressure sensor with an operating pressure range of 0 to 100bar and an accuracy of ±0.5%. It features a maximum overload pressure of 1000bar and operates within a temperature range of -40°C to 125°C. The device is powered by a supply voltage between 8 and 30V, with a typical operating voltage of 9, 12, 15, 18, or 24V. The sensor is available with a 1/4-18 NPT port and has an IP65 rating for protection against solid particles and water. It is designed for industrial applications and is suitable for use in environments with high pressure and temperature fluctuations.
Honeywell MLH100BSP01G technical specifications.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Flying Lead |
| IP Rating | IP65 |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH100BSP01G to view detailed technical specifications.
No datasheet is available for this part.