Honeywell MLH100PAB06G technical specifications.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MLH |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH100PAB06G to view detailed technical specifications.
No datasheet is available for this part.