The MLH100PAG01B is an absolute pressure sensor from Honeywell, offering an accuracy of 0.25%. It features a threaded port style and is designed to operate within a temperature range of -40°C to 125°C. The sensor provides an analog current output of 20mA and is packaged in bulk. It is lead-free and suitable for industrial applications.
Honeywell MLH100PAG01B technical specifications.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 100PSI |
| Output Current | 20mA |
| Output Type | Analog Current |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MLH |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH100PAG01B to view detailed technical specifications.
No datasheet is available for this part.