The MLH100PGA01B is a pressure sensor with a gage pressure range of 0 to 100psi and an accuracy of ±0.25%. It operates over a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 1000psi. The device is terminated with Framatome electrical connections and has a response time of 0.5 seconds. It is designed for industrial applications and is available in a 3-pin package.
Checking distributor stock and pricing after the page loads.
Honeywell MLH100PGA01B technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Framatome |
| Response Time | 0.5ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |