The MLH100PGA05B pressure sensor from Honeywell offers a gage pressure range of 0 to 100psi with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 1000psi and operates within a temperature range of -40 to 125°C. The device requires a supply voltage between 9.5 and 30V and has a typical operating supply voltage of 12, 15, 18, or 24V. The sensor features a Framatome electrical termination and a response time of 0.5 seconds, with a maximum output current of 20mA.
Honeywell MLH100PGA05B technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | M18x1.5 |
| Electrical Termination | Framatome |
| Response Time | 0.5ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell MLH100PGA05B to view detailed technical specifications.
No datasheet is available for this part.