
Industrial pressure sensor with a 0-100 PSI operating range and 300 PSI maximum pressure. Features a 0.5V to 4.5V analog voltage output, 5V DC rated voltage, and 4mA operating supply current. Offers 0.25% accuracy and a 2ms response time, operating between -40°C and 125°C. This vented gauge pressure sensor is RoHS compliant and features a threaded port and stud mount.
Honeywell MLH100PGB06A technical specifications.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Packaging | Rail/Tube |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH100PGB06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
