The MLH100PSB02G is a sealed gage pressure sensor from Honeywell, operating within a range of 0 to 100psi with an accuracy of ±0.5%. It features a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device has a maximum operating supply voltage of 30V and a maximum supply current of 17mA. It is designed with an M12x1.5 port size and features an IP65 rating. The sensor has a typical operating supply voltage of 9, 12, 15, 18, or 24V and a response time of 2ms.
Honeywell MLH100PSB02G technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M12x1.5 |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH100PSB02G to view detailed technical specifications.
No datasheet is available for this part.