The MLH100PSC04A is a sealed gage pressure sensor from Honeywell with an operating pressure range of 0 to 100psi. It features a 3/8-24 UNF port size and an IP65 rating for protection against solid particles and water. The device has a maximum overload pressure of 1000psi and an accuracy of ±0.25. It operates within a temperature range of -40 to 125 degrees Celsius and has a typical operating supply voltage of 5V. The sensor's output voltage is 0.5 to 4.5V and it has a response time of 0.5 seconds.
Honeywell MLH100PSC04A technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 8mA |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Hirschmann |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.