The MLH150PGB02A is a vented gage pressure sensor from Honeywell, offering an operating pressure range of 0 to 150psi with an accuracy of ±0.5%. It features a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device has a maximum supply voltage of 6V and a maximum supply current of 8mA. It is designed with an M12x1.5 port size and features an IP65 rating. The sensor's electrical termination is via Delphi Metri-Pack connectors.
Honeywell MLH150PGB02A technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 1500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | M12x1.5 |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH150PGB02A to view detailed technical specifications.
No datasheet is available for this part.