The MLH150PGD01B is a vented gage pressure sensor from Honeywell, operating within a pressure range of 0 to 150psi with an accuracy of ±0.5%. It features a maximum overload pressure of 1500psi and a response time of 2 seconds. The device is designed for use in industrial environments and is rated for operation within a temperature range of -40 to 125°C. It is also compliant with IP65 and has a typical operating supply voltage of 12, 15, 18, or 24 volts.
Honeywell MLH150PGD01B technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 1500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH150PGD01B to view detailed technical specifications.
No datasheet is available for this part.