The MLH150PGD01C is a vented gage pressure sensor with an operating pressure range of 0 to 150psi. It has a maximum overload pressure of 1500psi and an accuracy of ±0.5. The device operates within a temperature range of -40 to 125 degrees Celsius and is powered by a supply voltage between 8 and 30 volts. The maximum supply current is 17mA. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. It features an IP65 rating and a 3-pin connector with a 1/4-18 NPT port size.
Honeywell MLH150PGD01C technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 1500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH150PGD01C to view detailed technical specifications.
No datasheet is available for this part.