Industrial pressure sensor with a 0-150 PSI operating pressure range and a sealed gauge pressure type. Features a 0.5V to 4.5V analog voltage output and 0.25% accuracy. Operates with a 5V supply voltage and 4mA supply current, with a maximum operating temperature of 125°C and a minimum of -40°C. Includes a threaded port style and stud mount, with a 2ms response time.
Honeywell MLH150PSB01A technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.5V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH150PSB01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
