The MLH160BGT01D is a vented gage pressure sensor from Honeywell, operating within a pressure range of 0 to 160 bar. It features an accuracy of ±0.5% and can withstand maximum overload pressures of up to 1600 bar. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It is designed to operate within a supply voltage range of 14 to 30V, with a maximum supply current of 17mA. The sensor is available with a 1/4-18 NPT port and features Deutsch electrical termination, with an IP65 rating for environmental protection.
Honeywell MLH160BGT01D technical specifications.
| Operating Pressure Range | 0bar to 160bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 1600bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 14V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP65 |
| Output Voltage | 0.25 to 10.25V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH160BGT01D to view detailed technical specifications.
No datasheet is available for this part.