The MLH250BSD13D pressure sensor from Honeywell offers a sealed gage operating pressure range of 0 to 250bar with an accuracy of ±0.5%. It features a maximum overload pressure of 2068bar and operates within a temperature range of -40 to 125°C. The device has a maximum supply current of 17mA and a typical operating supply voltage of 15, 18, or 24V. The sensor is designed with a male R 1/4-19 BSPT port and an IP65 rating, making it suitable for industrial applications.
Honeywell MLH250BSD13D technical specifications.
| Operating Pressure Range | 0bar to 250bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2068bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 14V |
| Port Type | Male |
| Port Size | R 1/4-19 BSPT |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Output Voltage | 0.25 to 10.25V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH250BSD13D to view detailed technical specifications.
No datasheet is available for this part.