The MLH250BST12E is a sealed gage pressure sensor from Honeywell with an operating pressure range of 0 to 250 bar and an accuracy of ±0.5%. It has a maximum overload pressure of 2068 bar and operates within a temperature range of -40 to 125°C. The device is electrically terminated with Deutsch connectors and has an IP65 rating. It is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts.
Honeywell MLH250BST12E technical specifications.
| Operating Pressure Range | 0bar to 250bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2068bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Type | Male |
| Port Size | 9/16-18 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH250BST12E to view detailed technical specifications.
No datasheet is available for this part.