The MLH250PGC01G is a vented gage pressure sensor from Honeywell, operating within a pressure range of 0 to 250psi. It features an accuracy of ±0.5% and can withstand a maximum overload pressure of 2500psi. The device operates within a temperature range of -40 to 125°C and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. The sensor is terminated with Hirschmann connectors and has an IP65 rating, making it suitable for industrial applications.
Honeywell MLH250PGC01G technical specifications.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 2500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Hirschmann |
| IP Rating | IP65 |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH250PGC01G to view detailed technical specifications.
No datasheet is available for this part.