The MLH250PGM01B is a vented gage pressure sensor with an operating pressure range of 0 to 250psi and an accuracy of ±0.5%. It features a 1/4-18 NPT port size and an electrical termination of 3m cable. The device operates within a temperature range of -40 to 125°C and is rated for IP65. It has a maximum output current of 20mA and a response time of 2ms.
Honeywell MLH250PGM01B technical specifications.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 2500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (3m) |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH250PGM01B to view detailed technical specifications.
No datasheet is available for this part.