
Cylindrical, sealed gauge pressure sensor with 0.25% accuracy, operating from -40°C to 125°C. Features a 4-20mA analog current output and a maximum operating pressure of 750 PSI, with a rated operating pressure of 250 PSI. This lead-free, RoHS compliant sensor offers a fast 2ms response time and operates on a supply voltage range of 9.5V to 30V. Mounting is via a threaded stud port.
Honeywell MLH250PSB01B technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 31.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 250PSI |
| Output Current | 4mA |
| Output Type | Analog Current |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| DC Rated Voltage | 30V |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH250PSB01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
