The MLH250PSB01E is a sealed gage pressure sensor with an operating pressure range of 0 to 250psi and an accuracy of ±0.5%. It has a maximum overload pressure of 2500psi and operates within a temperature range of -40 to 125°C. The device is designed for use in industrial environments and has an IP65 rating. It is available in a 3-pin package with Delphi Metri-Pack electrical termination and a 1/4-18 NPT port size.
Honeywell MLH250PSB01E technical specifications.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH250PSB01E to view detailed technical specifications.
No datasheet is available for this part.