The MLH250PSB04B is a sealed gage pressure sensor with an operating pressure range of 0 to 250psi and an accuracy of ±0.25%. It has a maximum overload pressure of 2500psi and operates within a temperature range of -40 to 125°C. The device is terminated with a Packard Metri-Pack connector and has an IP65 rating. It can supply up to 20mA of current and has a response time of 0.5 seconds.
Honeywell MLH250PSB04B technical specifications.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2500psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Packard Metri-Pack |
| IP Rating | IP65 |
| Response Time | 0.5ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell MLH250PSB04B to view detailed technical specifications.
No datasheet is available for this part.