The MLH250PSB05A is a sealed gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 250psi. It features an accuracy of ±0.25% and a maximum overload pressure of 2500psi. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It requires a maximum supply current of 8mA and has a typical operating supply voltage of 5V. The sensor is terminated with a Packard Metri-Pack connector and has an IP65 rating, making it suitable for industrial applications.
Honeywell MLH250PSB05A technical specifications.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2500psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 8mA |
| Port Size | M18x1.5 |
| Electrical Termination | Packard Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell MLH250PSB05A to view detailed technical specifications.
No datasheet is available for this part.