The MLH250PSP01D is a sealed gage pressure sensor from Honeywell with an operating pressure range of 0 to 250psi. It features a 3-pin electrical termination and a 1/4-18 NPT port size. The device is designed to operate within a temperature range of -40 to 125 degrees Celsius and is rated for use in IP65 environments. The sensor's accuracy is ±0.5 and it has a response time of 2 seconds. It can be powered with a supply voltage between 14 and 30 volts, with a maximum current draw of 17mA.
Honeywell MLH250PSP01D technical specifications.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 14V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Flying Lead |
| IP Rating | IP65 |
| Output Voltage | 0.25 to 10.25V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH250PSP01D to view detailed technical specifications.
No datasheet is available for this part.