Cylindrical strain gauge pressure sensor with a 0.25% accuracy, designed for sealed gauge pressure measurements up to 900 PSI, with an operating pressure of 300 PSI. Features an analog voltage output of 5V, a response time of 2ms, and a wide operating temperature range from -40°C to 125°C. Operates with a supply voltage between 8V and 30V, drawing a maximum of 17mA. This lead-free, RoHS compliant component is suitable for stud mounting and features a threaded port.
Honeywell MLH300PSB01C technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 31.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 900PSI |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 300PSI |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 5mA |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH300PSB01C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.