The MLH300PSB05B is a sealed gage pressure sensor from Honeywell, operating within a 0psi to 300psi range with an accuracy of ±0.25%. It features a maximum overload pressure of 3000psi and a response time of 0.5 seconds. The device is designed for use in industrial environments, with an IP65 rating and a typical operating supply voltage of 12, 15, 18, or 24 volts. The sensor is available with a 3-pin electrical termination and a M18x1.5 port size, making it suitable for a variety of applications.
Honeywell MLH300PSB05B technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | M18x1.5 |
| Electrical Termination | Packard Metri-Pack |
| IP Rating | IP65 |
| Response Time | 0.5ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell MLH300PSB05B to view detailed technical specifications.
No datasheet is available for this part.