The MLH300PSE02A is a sealed gage pressure sensor with an operating range of 0 to 300psi and an accuracy of ±0.25%. It has a maximum overload pressure of 3000psi and a response time of 0.5 seconds. The device is designed for use in industrial environments and has an IP65 rating. It operates over a temperature range of -40 to 125 degrees Celsius and has a typical supply voltage of 5 volts. The sensor is available in a 3-pin package with a GDS 207 electrical termination and an M12x1.5 port size.
Checking distributor stock and pricing after the page loads.
Honeywell MLH300PSE02A technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 8mA |
| Port Size | M12x1.5 |
| Electrical Termination | GDS 207 |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |