The Honeywell MLH300PSM01E is a sealed gage pressure sensor with an operating pressure range of 0 to 300psi. It has an accuracy of ±0.5% and a response time of 2ms. The device is designed for use in industrial applications and has an operating temperature range of -40 to 125°C. The sensor is supplied with a 3m cable and has a 1/4-18 NPT port size. It meets IP65 rating and is suitable for use in harsh environments.
Honeywell MLH300PSM01E technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (3m) |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH300PSM01E to view detailed technical specifications.
No datasheet is available for this part.