The MLH350BSC01D pressure sensor from Honeywell is a sealed gage device with an operating pressure range of 0 to 350bar and an accuracy of ±0.5%. It has a maximum overload pressure of 2068bar and operates within a temperature range of -40 to 125 degrees Celsius. The sensor is designed for industrial applications and has a 3-pin electrical termination. It is rated for IP65 and has a response time of 2 seconds.
Honeywell MLH350BSC01D technical specifications.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2068bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 14V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Hirschmann |
| IP Rating | IP65 |
| Output Voltage | 0.25 to 10.25V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH350BSC01D to view detailed technical specifications.
No datasheet is available for this part.