Honeywell MLH350BSL07F technical specifications.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2068bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 17mA |
| Output Voltage | 0 to 0.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell MLH350BSL07F to view detailed technical specifications.
No datasheet is available for this part.