The MLH350BSM01B is a sealed gage pressure sensor with an operating pressure range of 0 to 350 bar and an accuracy of ±0.5%. It has a maximum overload pressure of 2068 bar and operates within a temperature range of -40 to 125°C. The device is supplied with a 3-meter cable and has a 1/4-18 NPT port size. It is rated IP65 and has a response time of 2 ms, with a maximum output current of 20 mA.
Honeywell MLH350BSM01B technical specifications.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2068bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (3m) |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH350BSM01B to view detailed technical specifications.
No datasheet is available for this part.