The MLH350BSP01E is a sealed gage pressure sensor with an operating pressure range of 0 to 350 bar and an accuracy of ±0.5%. It features a response time of 2 ms and is suitable for industrial applications. The sensor is available in a 3-pin configuration with flying lead electrical termination and is rated for operation in temperatures ranging from -40°C to 125°C. It also meets IP65 rating for dust and water resistance.
Honeywell MLH350BSP01E technical specifications.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2068bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Flying Lead |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH350BSP01E to view detailed technical specifications.
No datasheet is available for this part.