The MLH350BST01E is a sealed gage pressure sensor from Honeywell, operating within a pressure range of 0 to 350 bar. It features an accuracy of ±0.5% and a response time of 2 ms. The device is designed to operate within a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 2068 bar. The sensor is electrically terminated with Deutsch connectors and has an IP65 rating for environmental protection. It is available in a 3-pin package and is suitable for industrial applications.
Honeywell MLH350BST01E technical specifications.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2068bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH350BST01E to view detailed technical specifications.
No datasheet is available for this part.