The MLH350BST07E pressure sensor from Honeywell operates over a pressure range of 0 to 350bar and is a sealed gage device. It has a maximum overload pressure of 2068bar and an accuracy of ±0.5. The sensor has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It can be supplied with a voltage between 7 and 30V and draws a maximum current of 17mA. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24V. It features a male 1/2-20 UNF port and an IP65 rating.
Honeywell MLH350BST07E technical specifications.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2068bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Type | Male |
| Port Size | 1/2-20 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH350BST07E to view detailed technical specifications.
No datasheet is available for this part.