The MLH500PSC02A is a sealed gage pressure sensor with an operating range of 0 to 500psi and an accuracy of ±0.5%. It has a maximum operating temperature range of -40 to 125°C and a maximum supply voltage of 6V. The device is designed for use in industrial environments and has an IP65 rating. It has a response time of 2ms and a typical operating supply voltage of 5V. The sensor is available in a 3-pin package with a M12x1.5 port size and Hirschmann electrical termination.
Checking distributor stock and pricing after the page loads.
Honeywell MLH500PSC02A technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 5000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | M12x1.5 |
| Electrical Termination | Hirschmann |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |