The MLH550BSB01E pressure sensor from Honeywell operates over a pressure range of 0 to 550bar with an accuracy of ±0.5%. It features a sealed gage device type and a maximum overload pressure of 2068bar. The sensor is rated for operation between -40°C and 125°C and has a maximum supply voltage of 30V with a maximum supply current of 17mA. It is available with typical operating supply voltages of 9, 12, 15, 18, or 24V. The pressure sensor is mounted via a 1/4-18 NPT port and has an IP65 rating.
Honeywell MLH550BSB01E technical specifications.
| Operating Pressure Range | 0bar to 550bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2068bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH550BSB01E to view detailed technical specifications.
No datasheet is available for this part.