The MLH550BSC01B is a sealed gage pressure sensor with an operating pressure range of 0 to 550 bar. It has a maximum overload pressure of 2068 bar and an accuracy of ±0.5%. The device operates within a temperature range of -40 to 125°C and has a response time of 2 ms. It is designed for industrial applications and meets IP65 rating. The sensor is available with typical operating supply voltages of 12, 15, 18, or 24 V.
Honeywell MLH550BSC01B technical specifications.
| Operating Pressure Range | 0bar to 550bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2068bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Hirschmann |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH550BSC01B to view detailed technical specifications.
No datasheet is available for this part.