The MLH600BSD14A pressure sensor from Honeywell features a sealed gage design with an operating pressure range of 0 to 600 bar and an accuracy of ±0.25%. It has a response time of 2 ms and operates over a temperature range of -40 to 125°C. The sensor is supplied with a typical voltage of 5 V and has an output voltage range of 0.5 to 4.5 V. It is designed for industrial applications and is available in a G 1/4 port size.
Honeywell MLH600BSD14A technical specifications.
| Operating Pressure Range | 0bar to 600bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 820bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Port Size | G 1/4 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH600BSD14A to view detailed technical specifications.
No datasheet is available for this part.