Honeywell MLH600BSD14B technical specifications.
| Operating Pressure Range | 0bar to 600bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 820bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | G 1/4 |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH600BSD14B to view detailed technical specifications.
No datasheet is available for this part.