Honeywell MLH600PSB09A technical specifications.
| Accuracy | 0.25% |
| Package/Case | 600 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1200PSI |
| Mount | Sealed |
| Operating Pressure | 600PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Response Time | 2ms |
| Series | MLH |
| Supply Current | 4mA |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH600PSB09A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.